Part Details for CY74FCT2374ATQCT by Texas Instruments
Overview of CY74FCT2374ATQCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CY74FCT2374ATQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for CY74FCT2374ATQCT
CY74FCT2374ATQCT CAD Models
CY74FCT2374ATQCT Part Data Attributes:
|
CY74FCT2374ATQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2374ATQCT
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2374ATQCT
This table gives cross-reference parts and alternative options found for CY74FCT2374ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2374ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT2374ATQG | QSOP-20, Tube | Integrated Device Technology Inc | CY74FCT2374ATQCT vs 74FCT2374ATQG |
PI74FCT2374ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2374ATQCT vs PI74FCT2374ATQ |
CY74FCT2374ATQC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT2374ATQCT vs CY74FCT2374ATQC |
CD74FCT2374ATQM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT2374ATQCT vs CD74FCT2374ATQM |
IDTQS74FCT2374ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2374ATQCT vs IDTQS74FCT2374ATQ |
74FCT2374ATQG | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 | Rochester Electronics LLC | CY74FCT2374ATQCT vs 74FCT2374ATQG |
CY74FCT2374ATQCTG4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT2374ATQCT vs CY74FCT2374ATQCTG4 |
CY74FCT2374ATQCTE4 | IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20, Bus Driver/Transceiver | Texas Instruments | CY74FCT2374ATQCT vs CY74FCT2374ATQCTE4 |
CY74FCT2374ATQC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2374ATQCT vs CY74FCT2374ATQC |
CY74FCT2374ATQC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | CY74FCT2374ATQCT vs CY74FCT2374ATQC |