-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs and Series Damping Resistors 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2257ATQCT-TI-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
52000 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-14005-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4428 / $2.9900 | Buy Now |
DISTI #
595-CY74FCT2257ATQCT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2 Input RoHS: Compliant | 2428 |
|
$1.4400 / $2.9900 | Buy Now |
|
Rochester Electronics | CY74FCT2257T Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 52000 |
|
$1.3800 / $1.6300 | Buy Now |
|
Ameya Holding Limited | IC MUX QUAD 2IN TRI-ST 16SSOP | 19445 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT2257ATQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2257ATQCT
Texas Instruments
Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs and Series Damping Resistors 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CY74FCT2257ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2257ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT257ATQG | QSOP-16, Tube | Integrated Device Technology Inc | CY74FCT2257ATQCT vs 74FCT257ATQG |
IDT74FCT257ATQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CY74FCT2257ATQCT vs IDT74FCT257ATQ |
QS74FCT257ATQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT2257ATQCT vs QS74FCT257ATQ |
74FCT257ATQG8 | QSOP-16, Reel | Integrated Device Technology Inc | CY74FCT2257ATQCT vs 74FCT257ATQG8 |
CY74FCT2257ATQCTE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | CY74FCT2257ATQCT vs CY74FCT2257ATQCTE4 |
CY74FCT257ATQCT | Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SSOP -40 to 85 | Texas Instruments | CY74FCT2257ATQCT vs CY74FCT257ATQCT |
IDT74FCT257ATQG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CY74FCT2257ATQCT vs IDT74FCT257ATQG8 |
CY74FCT257ATQCTE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | CY74FCT2257ATQCT vs CY74FCT257ATQCTE4 |
PI74FCT257ATQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT2257ATQCT vs PI74FCT257ATQ |
IDT74FCT257ATQG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | CY74FCT2257ATQCT vs IDT74FCT257ATQG |