-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2245TSOCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10650 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-14568-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1911 In Stock |
|
$0.3050 / $0.7100 | Buy Now |
DISTI #
595-CY74FCT2245TSOCT
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 1826 |
|
$0.3110 / $0.8100 | Buy Now |
|
Rochester Electronics | CY74FCT2245T Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 10650 |
|
RFQ | |
|
Ameya Holding Limited | IC TRANSCVR TRI-ST 8BIT 20SOIC | 30847 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT2245TSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245TSOCT
Texas Instruments
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT2245TSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245TSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT2245TM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT2245TSOCT vs CD74FCT2245TM |
PI74FCT2245TSE | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2245TSOCT vs PI74FCT2245TSE |
CY74FCT2245TSOCG4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2245TSOCT vs CY74FCT2245TSOCG4 |
QS74FCT2245TSOX | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT2245TSOCT vs QS74FCT2245TSOX |
PI74FCT2245TSEX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2245TSOCT vs PI74FCT2245TSEX |
CY74FCT2245TSOCTE4 | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2245TSOCT vs CY74FCT2245TSOCTE4 |
CY74FCT2245TSOCE4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2245TSOCT vs CY74FCT2245TSOCE4 |
CY74FCT2245TSOC | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2245TSOCT vs CY74FCT2245TSOC |
QS74FCT2245TSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2245TSOCT vs QS74FCT2245TSO |
PI74FCT2245TS | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2245TSOCT vs PI74FCT2245TS |