Part Details for CY74FCT2245ATQC by Texas Instruments
Overview of CY74FCT2245ATQC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2245ATQC
CY74FCT2245ATQC CAD Models
CY74FCT2245ATQC Part Data Attributes:
|
CY74FCT2245ATQC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245ATQC
Texas Instruments
FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6614 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT2245ATQC
This table gives cross-reference parts and alternative options found for CY74FCT2245ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2645ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATQC vs PI74FCT2645ATQ |
QS74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2245ATQC vs QS74FCT2245ATQ |
CD74FCT2245ATQM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT2245ATQC vs CD74FCT2245ATQM |
IDT74FCT2245ATQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQC vs IDT74FCT2245ATQ8 |
IDT74FCT2245ATQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQC vs IDT74FCT2245ATQG8 |
IDTQS74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQC vs IDTQS74FCT2245ATQ |
QS74FCT2245ATQ8 | QS74FCT2245ATQ8 | Integrated Device Technology Inc | CY74FCT2245ATQC vs QS74FCT2245ATQ8 |
PI74FCT2645ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Diodes Incorporated | CY74FCT2245ATQC vs PI74FCT2645ATQ |
CY74FCT2245ATQC | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2245ATQC vs CY74FCT2245ATQC |
74FCT2245ATQG | Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | CY74FCT2245ATQC vs 74FCT2245ATQG |