Logic
CY74FCT2240ATQCT
Description: FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20

Overview of CY74FCT2240ATQCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT2240ATQCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 28000
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

CAD Models for CY74FCT2240ATQCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2240ATQCT by Texas Instruments

CY74FCT2240ATQCT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QSOP
Package Description
GREEN, PLASTIC, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CY74FCT2240ATQCT
    Texas Instruments
    FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
    VS

Alternate Parts for CY74FCT2240ATQCT

This table gives cross-reference parts and alternative options found for CY74FCT2240ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2240ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT2240ATQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT2240ATQCT vs PI74FCT2240ATQ
CY74FCT2240ATQCTG4 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CY74FCT2240ATQCT vs CY74FCT2240ATQCTG4
QS74FCT2240ATQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT2240ATQCT vs QS74FCT2240ATQ
CY74FCT2240ATQC FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments CY74FCT2240ATQCT vs CY74FCT2240ATQC
CD74FCT2240ATQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CY74FCT2240ATQCT vs CD74FCT2240ATQM
CY74FCT2240ATQC Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT2240ATQCT vs CY74FCT2240ATQC
IDTQS74FCT2240ATQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2240ATQCT vs IDTQS74FCT2240ATQ
Part Number Description Manufacturer Compare
PI74FCT2240ATQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT2240ATQCT vs PI74FCT2240ATQ
CD74FCT2240ATQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CY74FCT2240ATQCT vs CD74FCT2240ATQM
IDTQS74FCT2240ATQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2240ATQCT vs IDTQS74FCT2240ATQ
CY74FCT2240ATQCTG4 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CY74FCT2240ATQCT vs CY74FCT2240ATQCTG4
CY74FCT2240ATQC Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT2240ATQCT vs CY74FCT2240ATQC
CY74FCT2240ATQC FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments CY74FCT2240ATQCT vs CY74FCT2240ATQC

Related Parts for CY74FCT2240ATQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2240ATQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2240ATQCT by Texas Instruments

  • Please alert me when CY74FCT2240ATQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT2240ATQCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2240ATQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT2240ATQCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2240ATQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2240ATQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: