-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT191ATSOC-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
53607 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-33210-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
373 In Stock |
|
$0.6300 / $1.5600 | Buy Now |
DISTI #
595-CY74FCT191ATSOC
|
Mouser Electronics | Counter ICs Presettable Synch 4B Up/Down RoHS: Compliant | 54 |
|
$0.6060 / $1.5600 | Buy Now |
|
Quest Components | FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16 | 188 |
|
$1.1440 / $2.2880 | Buy Now |
|
Rochester Electronics | CY74FCT191T Presettable Synchronous 4-Bit Up/Down Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 53607 |
|
$0.5814 / $0.6840 | Buy Now |
|
Ameya Holding Limited | IC SYNC 4BIT UP/DN CNTR 16SOIC | 1823 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT191ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT191ATSOC
Texas Instruments
Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 9.4 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT191ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT191ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT193ATSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT193ATSX |
PI74FCT2191ATS | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT2191ATS |
PI74FCT191CTSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT191CTSX |
PI74FCT2191TSEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT2191TSEX |
PI74FCT2191TSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT2191TSX |
CY74FCT191TSOC | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Cypress Semiconductor | CY74FCT191ATSOC vs CY74FCT191TSOC |
PI74FCT2191CTSEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT2191CTSEX |
CY74FCT191CTSOCE4 | Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85 | Texas Instruments | CY74FCT191ATSOC vs CY74FCT191CTSOCE4 |
IDT74FCT193SO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT191ATSOC vs IDT74FCT193SO |
PI74FCT2193TSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOC vs PI74FCT2193TSX |