Logic
CY74FCT16652ATPVC
Description: 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85

Overview of CY74FCT16652ATPVC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for CY74FCT16652ATPVC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-33204-5-ND
DigiKey IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 101
In Stock
  • 1 $2.4500
  • 20 $1.6155
  • 40 $1.5037
  • 100 $1.3858
$1.3858 / $2.4500 Buy Now
Rochester Electronics CY74FCT16652T 16-Bit Bus Transceivers and Registers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 80
  • 1 $1.1800
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0600
  • 1,000 $0.9991
$0.9991 / $1.1800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 40
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now

CAD Models for CY74FCT16652ATPVC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY74FCT16652ATPVC by Texas Instruments

CY74FCT16652ATPVC
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.5 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. CY74FCT16652ATPVC
    Texas Instruments
    16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85
    VS

Alternate Parts for CY74FCT16652ATPVC

This table gives cross-reference parts and alternative options found for CY74FCT16652ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16652ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT16652ATPV FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 Rochester Electronics LLC CY74FCT16652ATPVC vs QS74FCT16652ATPV
74FCT16652ATPVCTG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CY74FCT16652ATPVC vs 74FCT16652ATPVCTG4
74FCT16652ATPV SSOP-56, Tube Integrated Device Technology Inc CY74FCT16652ATPVC vs 74FCT16652ATPV
IDT74FCT16652ATPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT16652ATPVC vs IDT74FCT16652ATPV
CY74FCT16652ATPVCT 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT16652ATPVC vs CY74FCT16652ATPVCT
CD74FCT16652ATSM Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CY74FCT16652ATPVC vs CD74FCT16652ATSM
CY74FCT16652ATPVC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT16652ATPVC vs CY74FCT16652ATPVC
Part Number Description Manufacturer Compare
CY74FCT16652ATPVCT 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT16652ATPVC vs CY74FCT16652ATPVCT
CD74FCT16652ATSM Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CY74FCT16652ATPVC vs CD74FCT16652ATSM
74FCT16652ATPV SSOP-56, Tube Integrated Device Technology Inc CY74FCT16652ATPVC vs 74FCT16652ATPV
PI74FCT16652ATV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT16652ATPVC vs PI74FCT16652ATV
QS74FCT16652ATPV FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 Rochester Electronics LLC CY74FCT16652ATPVC vs QS74FCT16652ATPV
CY74FCT16652ATPVC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT16652ATPVC vs CY74FCT16652ATPVC
IDT74FCT16652ATPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT16652ATPVC vs IDT74FCT16652ATPV

Related Parts for CY74FCT16652ATPVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16652ATPVC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16652ATPVC by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT16652ATPVC would you like to use for your alert(s)?
  • Please alert me when CY74FCT16652ATPVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16652ATPVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16652ATPVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16652ATPVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16652ATPVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16652ATPVC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: