Part Details for CY74FCT163CTQCTG4 by Texas Instruments
Overview of CY74FCT163CTQCTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT163CTQCTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BINARY COUNTER, FCT SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO16 | 1400 |
|
$0.6825 / $1.6250 | Buy Now |
Part Details for CY74FCT163CTQCTG4
CY74FCT163CTQCTG4 CAD Models
CY74FCT163CTQCTG4 Part Data Attributes
|
CY74FCT163CTQCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163CTQCTG4
Texas Instruments
FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.064 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for CY74FCT163CTQCTG4
This table gives cross-reference parts and alternative options found for CY74FCT163CTQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163CTQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2163CTQX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT2163CTQX |
PI74FCT2161ATQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT2161ATQ |
IDT74FCT163ATQ8 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CY74FCT163CTQCTG4 vs IDT74FCT163ATQ8 |
CY74FCT163TQC | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT163CTQCTG4 vs CY74FCT163TQC |
PI74FCT2161TQEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT2161TQEX |
IDT74FCT163CTQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CY74FCT163CTQCTG4 vs IDT74FCT163CTQ |
PI74FCT2161TQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT2161TQ |
PI74FCT2161TQX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT2161TQX |
PI74FCT161TQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT161TQ |
PI74FCT161ATQX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT163CTQCTG4 vs PI74FCT161ATQX |