Logic
CY74FCT163245APVCT
Description: 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Overview of CY74FCT163245APVCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY74FCT163245APVCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT163245APVCT by Texas Instruments

CY74FCT163245APVCT
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. CY74FCT163245APVCT
    Texas Instruments
    16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for CY74FCT163245APVCT

This table gives cross-reference parts and alternative options found for CY74FCT163245APVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163245APVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT163245CVX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT163245APVCT vs PI74FCT163245CVX
CY74FCT163245APVC FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Rochester Electronics LLC CY74FCT163245APVCT vs CY74FCT163245APVC
PI74FCT163245VX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT163245APVCT vs PI74FCT163245VX
IDT74FCT163245APVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT163245APVCT vs IDT74FCT163245APVG
CY74FCT163245APVCT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT163245APVCT vs CY74FCT163245APVCT
74FCT163245APVG 3.3V 16-Bit Transceiver, SSOP30/Tube Renesas Electronics Corporation CY74FCT163245APVCT vs 74FCT163245APVG
PI74FCT163245AVX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT163245APVCT vs PI74FCT163245AVX
CY74FCT163245CPVC Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT163245APVCT vs CY74FCT163245CPVC
IDT74FCT163245APV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT163245APVCT vs IDT74FCT163245APV
QS74FCT163245APV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Integrated Device Technology Inc CY74FCT163245APVCT vs QS74FCT163245APV
Part Number Description Manufacturer Compare
CY74FCT163245APVCT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT163245APVCT vs CY74FCT163245APVCT
CD74FCT163245AMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT163245APVCT vs CD74FCT163245AMT96
CY74FCT163245APVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT163245APVCT vs CY74FCT163245APVC
IDT74FCT163245PV FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, SSOP-48 Rochester Electronics LLC CY74FCT163245APVCT vs IDT74FCT163245PV
PI74FCT163245CVX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT163245APVCT vs PI74FCT163245CVX
CD74FCT163245SM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CY74FCT163245APVCT vs CD74FCT163245SM
IDT74FCT163245APVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT163245APVCT vs IDT74FCT163245APVG
CY74FCT163245CPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT163245APVCT vs CY74FCT163245CPVC
IDT74FCT163245APVG8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT163245APVCT vs IDT74FCT163245APVG8
QS74FCT163245CPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Integrated Device Technology Inc CY74FCT163245APVCT vs QS74FCT163245CPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT163245APVCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT163245APVCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT163245APVCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT163245APVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT163245APVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT163245APVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT163245APVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT163245APVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT163245APVCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: