Part Details for CY74FCT162827ETPVCT by Texas Instruments
Overview of CY74FCT162827ETPVCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY74FCT162827ETPVCT
CY74FCT162827ETPVCT CAD Models
CY74FCT162827ETPVCT Part Data Attributes
|
CY74FCT162827ETPVCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162827ETPVCT
Texas Instruments
FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162827ETPVCT
This table gives cross-reference parts and alternative options found for CY74FCT162827ETPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162827ETPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162827CTPVC | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT162827ETPVCT vs CY74FCT162827CTPVC |
PI74FCT162H827DTV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPVCT vs PI74FCT162H827DTV |
PI74FCT162H827BTV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPVCT vs PI74FCT162H827BTV |
PI74FCT162827BTVX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPVCT vs PI74FCT162827BTVX |
CY74FCT162827BTPVCR | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162827ETPVCT vs CY74FCT162827BTPVCR |
IDT74FCT162827BTPVT/R | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | CY74FCT162827ETPVCT vs IDT74FCT162827BTPVT/R |
PI74FCT162H827CTV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPVCT vs PI74FCT162H827CTV |
PI74FCT162H827ATVX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPVCT vs PI74FCT162H827ATVX |
IDT74FCT162827CTPV8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT162827ETPVCT vs IDT74FCT162827CTPV8 |
PI74FCT162H827CTVX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPVCT vs PI74FCT162H827CTVX |