Part Details for CY74FCT162823ATPAC by Rochester Electronics LLC
Overview of CY74FCT162823ATPAC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162823ATPAC
CY74FCT162823ATPAC CAD Models
CY74FCT162823ATPAC Part Data Attributes:
|
CY74FCT162823ATPAC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162823ATPAC
Rochester Electronics LLC
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162823ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT162823ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162823ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162823CTPAG8 | 18-Bit Register, TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT162823ATPAC vs 74FCT162823CTPAG8 |
IDT74FCT162823ATPA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823ATPAC vs IDT74FCT162823ATPA |
PI74FCT162823CTAX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162823ATPAC vs PI74FCT162823CTAX |
PI74FCT162823BTA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162823ATPAC vs PI74FCT162823BTA |
IDT74FCT162823CTPAG8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823ATPAC vs IDT74FCT162823CTPAG8 |
FCT162823CTPACTE4 | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | CY74FCT162823ATPAC vs FCT162823CTPACTE4 |
PI74FCT162823BTAX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162823ATPAC vs PI74FCT162823BTAX |
74FCT162823CTPA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823ATPAC vs 74FCT162823CTPA |
CY74FCT162823BTPACT | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162823ATPAC vs CY74FCT162823BTPACT |
IDT74FCT162823CTPA8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823ATPAC vs IDT74FCT162823CTPA8 |