Logic
CY74FCT162543TPACT
Cypress Semiconductor
Description: Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56

Overview of CY74FCT162543TPACT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for CY74FCT162543TPACT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162543TPACT by Cypress Semiconductor

CY74FCT162543TPACT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162543TPACT
    Cypress Semiconductor
    Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56
    VS

Alternate Parts for CY74FCT162543TPACT

This table gives cross-reference parts and alternative options found for CY74FCT162543TPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162543TPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162543ATPACR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor CY74FCT162543TPACT vs CY74FCT162543ATPACR
CY74FCT162543CTPAC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT162543TPACT vs CY74FCT162543CTPAC
CY74FCT162543ETPAC 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CY74FCT162543TPACT vs CY74FCT162543ETPAC
PI74FCT162543TA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543TPACT vs PI74FCT162543TA
PI74FCT162543TAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543TPACT vs PI74FCT162543TAX
CY74FCT162543ATPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162543TPACT vs CY74FCT162543ATPACT
CY74FCT162543CTPACR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162543TPACT vs CY74FCT162543CTPACR
PI74FCT162543DTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543TPACT vs PI74FCT162543DTAX
PI74FCT162543DTA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543TPACT vs PI74FCT162543DTA
CY74FCT162543ETPACT IC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments CY74FCT162543TPACT vs CY74FCT162543ETPACT
Part Number Description Manufacturer Compare
CY74FCT162646ETPAC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Texas Instruments CY74FCT162543TPACT vs CY74FCT162646ETPAC
CD74FCT16543ETMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CY74FCT162543TPACT vs CD74FCT16543ETMT96
CD74FCT16543ATSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CY74FCT162543TPACT vs CD74FCT16543ATSM
74FCT16543ATPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162543TPACT vs 74FCT16543ATPV
74FCT16543CTPVCG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CY74FCT162543TPACT vs 74FCT16543CTPVCG4
PI74FCT162543ATAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543TPACT vs PI74FCT162543ATAX
CD74FCT162543ETSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CY74FCT162543TPACT vs CD74FCT162543ETSM96
CD74FCT16543DTMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CY74FCT162543TPACT vs CD74FCT16543DTMT96
CY74FCT16543TPVCR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CY74FCT162543TPACT vs CY74FCT16543TPVCR
74ABT16543DG IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors CY74FCT162543TPACT vs 74ABT16543DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162543TPACT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162543TPACT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT162543TPACT would you like to use for your alert(s)?
  • Please alert me when CY74FCT162543TPACT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162543TPACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162543TPACT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162543TPACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162543TPACT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162543TPACT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: