Part Details for CY74FCT162543CTPVC by Cypress Semiconductor
Overview of CY74FCT162543CTPVC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162543CTPVC
CY74FCT162543CTPVC CAD Models
CY74FCT162543CTPVC Part Data Attributes:
|
CY74FCT162543CTPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162543CTPVC
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162543CTPVC
This table gives cross-reference parts and alternative options found for CY74FCT162543CTPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162543CTPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162543ETVX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162543CTPVC vs PI74FCT162543ETVX |
CY74FCT162543ATPVCR | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162543CTPVC vs CY74FCT162543ATPVCR |
CY74FCT162543ETPVC | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT162543CTPVC vs CY74FCT162543ETPVC |
CY74FCT162543ETPVC | 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT162543CTPVC vs CY74FCT162543ETPVC |
CY74FCT162543TPVCR | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | CY74FCT162543CTPVC vs CY74FCT162543TPVCR |
IDT74FCT162543TPVT/R | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | CY74FCT162543CTPVC vs IDT74FCT162543TPVT/R |
IDT74FCT162543TPV | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | CY74FCT162543CTPVC vs IDT74FCT162543TPV |
74FCT162543ETPVCT | 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT162543CTPVC vs 74FCT162543ETPVCT |
PI74FCT162543TVX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162543CTPVC vs PI74FCT162543TVX |
PI74FCT162543TV | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162543CTPVC vs PI74FCT162543TV |