Datasheets
CY74FCT16245CTPVCT by:

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Part Details for CY74FCT16245CTPVCT by Texas Instruments

Overview of CY74FCT16245CTPVCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT16245CTPVCT

Part # Distributor Description Stock Price Buy
Rochester Electronics CY74FCT16245T 16-Bit Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 23000
RFQ

Part Details for CY74FCT16245CTPVCT

CY74FCT16245CTPVCT CAD Models

CY74FCT16245CTPVCT Part Data Attributes

CY74FCT16245CTPVCT Texas Instruments
Buy Now Datasheet
Compare Parts:
CY74FCT16245CTPVCT Texas Instruments 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description 0.300 INCH, GREEN, PLASTIC, SSOP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.5 mA
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 4.1 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.49 mm

Alternate Parts for CY74FCT16245CTPVCT

This table gives cross-reference parts and alternative options found for CY74FCT16245CTPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16245CTPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT16245CTPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16245CTPVCT vs IDT74FCT16245CTPV
74FCT16245CTPVG8 SSOP-48, Reel Integrated Device Technology Inc CY74FCT16245CTPVCT vs 74FCT16245CTPVG8
PI74FCT16245CTVE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16245CTPVCT vs PI74FCT16245CTVE
74FCT16245CTPVCG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT16245CTPVCT vs 74FCT16245CTPVCG4
74FCT16245CTPV Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16245CTPVCT vs 74FCT16245CTPV
74FCT16245CTPVG SSOP-48, Tube Integrated Device Technology Inc CY74FCT16245CTPVCT vs 74FCT16245CTPVG
74FCT16245CTPV8 Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16245CTPVCT vs 74FCT16245CTPV8
74FCT16245CTPVG8 16-Bit Bi-Directional Transceiver, SSOP0/Reel Renesas Electronics Corporation CY74FCT16245CTPVCT vs 74FCT16245CTPVG8
74FCT16245CTPVG FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 Rochester Electronics LLC CY74FCT16245CTPVCT vs 74FCT16245CTPVG
QS74FCT16245CTPV FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16245CTPVCT vs QS74FCT16245CTPV
Part Number Description Manufacturer Compare
74FCT16245CTPVG8 16-Bit Bi-Directional Transceiver, SSOP0/Reel Renesas Electronics Corporation CY74FCT16245CTPVCT vs 74FCT16245CTPVG8
QS74FCT16245CTPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc CY74FCT16245CTPVCT vs QS74FCT16245CTPV
PI74FCT16245CTVE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16245CTPVCT vs PI74FCT16245CTVE
74FCT16245CTPVCTG4 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT16245CTPVCT vs 74FCT16245CTPVCTG4
74FCT16245CTPVG8 SSOP-48, Reel Integrated Device Technology Inc CY74FCT16245CTPVCT vs 74FCT16245CTPVG8
74FCT16245CTPVG SSOP-48, Tube Integrated Device Technology Inc CY74FCT16245CTPVCT vs 74FCT16245CTPVG
74FCT16245CTPVCG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT16245CTPVCT vs 74FCT16245CTPVCG4
QS74FCT16245CTPV FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16245CTPVCT vs QS74FCT16245CTPV
IDT74FCT16245CTPV8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT16245CTPVCT vs IDT74FCT16245CTPV8
PI74FCT16245CTVEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16245CTPVCT vs PI74FCT16245CTVEX

CY74FCT16245CTPVCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16245CTPVCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16245CTPVCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT16245CTPVCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT16245CTPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16245CTPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16245CTPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16245CTPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16245CTPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16245CTPVCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: