Part Details for CY74FCT16245CTPACR by Texas Instruments
Overview of CY74FCT16245CTPACR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16245CTPACR
CY74FCT16245CTPACR CAD Models
CY74FCT16245CTPACR Part Data Attributes
|
CY74FCT16245CTPACR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16245CTPACR
Texas Instruments
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT16245CTPACR
This table gives cross-reference parts and alternative options found for CY74FCT16245CTPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16245CTPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16244CDGGRE4 | CBT/FST/QS/5C/B SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT16245CTPACR vs 74CBT16244CDGGRE4 |
IDT74FCT162H244ETPAT/R | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16245CTPACR vs IDT74FCT162H244ETPAT/R |
PI74FCT16245CTA | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245CTPACR vs PI74FCT16245CTA |
74ABT16244-1DG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT16245CTPACR vs 74ABT16244-1DG-T |
IDT74FST163244PAG8 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16245CTPACR vs IDT74FST163244PAG8 |
PI74FCT162Q244TAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245CTPACR vs PI74FCT162Q244TAX |
PI74FCT162245ETAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245CTPACR vs PI74FCT162245ETAE |
54FCT16244ATPAGB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16245CTPACR vs 54FCT16244ATPAGB |
CY74FCT16244TPACR | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT16245CTPACR vs CY74FCT16244TPACR |
CD74FCT162245TMT96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CY74FCT16245CTPACR vs CD74FCT162245TMT96 |