Logic
CY74FCT16244TPVCT
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48

Overview of CY74FCT16244TPVCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT16244TPVCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT16244TPVCT by Cypress Semiconductor

CY74FCT16244TPVCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
48
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT16244TPVCT
    Cypress Semiconductor
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48
    VS

Alternate Parts for CY74FCT16244TPVCT

This table gives cross-reference parts and alternative options found for CY74FCT16244TPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244TPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT16244CTPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244TPVCT vs CY74FCT16244CTPVC
CY74FCT16244CTPVCR Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT16244TPVCT vs CY74FCT16244CTPVCR
Part Number Description Manufacturer Compare
QS74FCT16245TPA FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16244TPVCT vs QS74FCT16245TPA
CY74FCT162245ATPAC Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor CY74FCT16244TPVCT vs CY74FCT162245ATPAC
74FR16245QC FR/FASTR SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC44, PLASTIC, LCC-44 Texas Instruments CY74FCT16244TPVCT vs 74FR16245QC
74ABT16245CMTDX IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver National Semiconductor Corporation CY74FCT16244TPVCT vs 74ABT16245CMTDX
P174FCT16245ATVE FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16244TPVCT vs P174FCT16245ATVE
PI74FCT162244CTAEX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16244TPVCT vs PI74FCT162244CTAEX
935203300118 IC ABT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors CY74FCT16244TPVCT vs 935203300118
CY74FCT16244TPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16244TPVCT vs CY74FCT16244TPVC
74ABT16245CMTDX ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC CY74FCT16244TPVCT vs 74ABT16245CMTDX
74FR16245SSCX IC FR/FASTR SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Bus Driver/Transceiver National Semiconductor Corporation CY74FCT16244TPVCT vs 74FR16245SSCX

Related Parts for CY74FCT16244TPVCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16244TPVCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16244TPVCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT16244TPVCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT16244TPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16244TPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16244TPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16244TPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16244TPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16244TPVCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: