Part Details for CY74FCT162374ETPAC by Texas Instruments
Overview of CY74FCT162374ETPAC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162374ETPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162374ETPAC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6400 In Stock |
|
$1.8700 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6400 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for CY74FCT162374ETPAC
CY74FCT162374ETPAC CAD Models
CY74FCT162374ETPAC Part Data Attributes
|
CY74FCT162374ETPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162374ETPAC
Texas Instruments
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162374ETPAC
This table gives cross-reference parts and alternative options found for CY74FCT162374ETPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162374ETPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162374CTPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162374ETPAC vs IDT74FCT162374CTPA |
PI74FCT162374TAE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162374ETPAC vs PI74FCT162374TAE |
74FCT162374ETPAG | 16-Bit Register (3-State), TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT162374ETPAC vs 74FCT162374ETPAG |
FCT162374ATPACTG4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT162374ETPAC vs FCT162374ATPACTG4 |
PI74FCT162374CTAX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162374ETPAC vs PI74FCT162374CTAX |
IDT74FCT162374CTPAG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162374ETPAC vs IDT74FCT162374CTPAG8 |
CY74FCT162374CTPACT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162374ETPAC vs CY74FCT162374CTPACT |
74FCT162374ETPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT162374ETPAC vs 74FCT162374ETPAG8 |
CY74FCT162374CTPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162374ETPAC vs CY74FCT162374CTPAC |
FCT162374CTPACTG4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT162374ETPAC vs FCT162374CTPACTG4 |