Part Details for CY74FCT162373ETPVC by Cypress Semiconductor
Overview of CY74FCT162373ETPVC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162373ETPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162373ETPVC-ND
|
DigiKey | BUS DRIVER, FCT SERIES, 2 FUNC, Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7862 In Stock |
|
$1.8700 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7862 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for CY74FCT162373ETPVC
CY74FCT162373ETPVC CAD Models
CY74FCT162373ETPVC Part Data Attributes
|
CY74FCT162373ETPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373ETPVC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162373ETPVC
This table gives cross-reference parts and alternative options found for CY74FCT162373ETPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ETPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162373ETPVC | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162373ETPVC vs CY74FCT162373ETPVC |
IDT74FCT162373ETPVG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162373ETPVC vs IDT74FCT162373ETPVG |
IDT74FCT162373ETPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPVC vs IDT74FCT162373ETPV |
CD74FCT162373ETSM | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CY74FCT162373ETPVC vs CD74FCT162373ETSM |
74FCT162373ETPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPVC vs 74FCT162373ETPV |
PI74FCT162373ETV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ETPVC vs PI74FCT162373ETV |
IDT74FCT162373ETPVG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPVC vs IDT74FCT162373ETPVG8 |
IDT74FCT162373ETPVG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPVC vs IDT74FCT162373ETPVG |
74FCT162373ETPVCT | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162373ETPVC vs 74FCT162373ETPVCT |
IDT74FCT162373ETPV8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPVC vs IDT74FCT162373ETPV8 |