Part Details for CY74FCT162373CTPVCT by Texas Instruments
Overview of CY74FCT162373CTPVCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162373CTPVCT
CY74FCT162373CTPVCT CAD Models
CY74FCT162373CTPVCT Part Data Attributes:
|
CY74FCT162373CTPVCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373CTPVCT
Texas Instruments
IC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162373CTPVCT
This table gives cross-reference parts and alternative options found for CY74FCT162373CTPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373CTPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162373ATPV8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373CTPVCT vs IDT74FCT162373ATPV8 |
CY74FCT162373CTPVCR | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT162373CTPVCT vs CY74FCT162373CTPVCR |
PI74FCT162373CTVEX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373CTPVCT vs PI74FCT162373CTVEX |
FCT162373ATPVCTG4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT162373CTPVCT vs FCT162373ATPVCTG4 |
CY74FCT162373TPVC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | CY74FCT162373CTPVCT vs CY74FCT162373TPVC |
PI74FCT162373ATVE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373CTPVCT vs PI74FCT162373ATVE |
IDT74FCT162373CTPVG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373CTPVCT vs IDT74FCT162373CTPVG8 |
74FCT162373CTPVCG4 | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162373CTPVCT vs 74FCT162373CTPVCG4 |
CY74FCT162373TPVCT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162373CTPVCT vs CY74FCT162373TPVCT |
74FCT162373CTPVG8 | 16-Bit Transparent Latch, SSOP0/Reel | Renesas Electronics Corporation | CY74FCT162373CTPVCT vs 74FCT162373CTPVG8 |