Part Details for CY74FCT162373ATPVC by Cypress Semiconductor
Overview of CY74FCT162373ATPVC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162373ATPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162373ATPVC-ND
|
DigiKey | CY74FCT162373T 16-BIT TRANSPAREN Min Qty: 197 Container: Bulk MARKETPLACE PRODUCT |
7669 In Stock |
|
$1.5300 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 83 |
|
$1.4738 / $2.4563 | Buy Now |
|
Rochester Electronics | CY74FCT162373T 16-Bit Transparent D-Type Latches with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 7669 |
|
$1.3100 / $1.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CY74FCT162373ATPVC
CY74FCT162373ATPVC CAD Models
CY74FCT162373ATPVC Part Data Attributes
|
CY74FCT162373ATPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373ATPVC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162373ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT162373ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162373TVE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPVC vs PI74FCT162373TVE |
IDT74FCT162373ATPVG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ATPVC vs IDT74FCT162373ATPVG8 |
PI74FCT162373TV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPVC vs PI74FCT162373TV |
CY74FCT162373TPVCT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162373ATPVC vs CY74FCT162373TPVCT |
CY74FCT162373ATPVCT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ATPVC vs CY74FCT162373ATPVCT |
FCT162373CTPVCTG4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT162373ATPVC vs FCT162373CTPVCTG4 |
PI74FCT162373CTVEX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPVC vs PI74FCT162373CTVEX |
PI74FCT162373DTV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPVC vs PI74FCT162373DTV |
74FCT162373ATPVCT | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162373ATPVC vs 74FCT162373ATPVCT |
IDT74FCT162373ATPV8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162373ATPVC vs IDT74FCT162373ATPV8 |