Part Details for CY74FCT162245ETPACT by Texas Instruments
Overview of CY74FCT162245ETPACT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162245ETPACT
CY74FCT162245ETPACT CAD Models
CY74FCT162245ETPACT Part Data Attributes
|
CY74FCT162245ETPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245ETPACT
Texas Instruments
IC FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162245ETPACT
This table gives cross-reference parts and alternative options found for CY74FCT162245ETPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245ETPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16245DGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | CY74FCT162245ETPACT vs SN74ABT16245DGG |
SN74ABT16245ADGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT162245ETPACT vs SN74ABT16245ADGG |
74ABT16245BDGG,512 | 74ABT16245B - 16-bit bus transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | CY74FCT162245ETPACT vs 74ABT16245BDGG,512 |
PI74FCT162H244ETA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162245ETPACT vs PI74FCT162H244ETA |
CD74FCT162245ATMT96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CY74FCT162245ETPACT vs CD74FCT162245ATMT96 |
IDT74FCT162H244CTPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPACT vs IDT74FCT162H244CTPAG |
IDT74FST163244PAG | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPACT vs IDT74FST163244PAG |
CY74FCT162H244TPACT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162245ETPACT vs CY74FCT162H244TPACT |
54FCT16244TPAGB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPACT vs 54FCT16244TPAGB |
IDT74FCT162245CTPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPACT vs IDT74FCT162245CTPA |