Part Details for CY74FCT162244ATPAC by Texas Instruments
Overview of CY74FCT162244ATPAC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162244ATPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162244ATPAC-ND
|
DigiKey | BUS DRIVER, 4-BIT, Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
878 In Stock |
|
$1.1000 | Buy Now |
|
Rochester Electronics | Bus Driver, 4-Func, 4-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 524 |
|
$0.9477 / $1.1100 | Buy Now |
Part Details for CY74FCT162244ATPAC
CY74FCT162244ATPAC CAD Models
CY74FCT162244ATPAC Part Data Attributes:
|
CY74FCT162244ATPAC
Texas Instruments
Buy Now
|
Compare Parts:
CY74FCT162244ATPAC
Texas Instruments
IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G48 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |