Part Details for CY74FCT157CTSOC by Cypress Semiconductor
Results Overview of CY74FCT157CTSOC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT157CTSOC Information
CY74FCT157CTSOC by Cypress Semiconductor is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT157CTSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT157CTSOC-ND
|
DigiKey | CY74FCT157T QUAD 2-INPUT MULTIPL Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1244 In Stock |
|
$1.0200 | Buy Now |
DISTI #
86103200
|
Verical | CY74FCT157CTSOC Min Qty: 327 Package Multiple: 1 | Americas - 1244 |
|
$1.1489 | Buy Now |
|
Rochester Electronics | CY74FCT157T Quad 2-Input Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 1244 |
|
$0.8311 / $0.9778 | Buy Now |
Part Details for CY74FCT157CTSOC
CY74FCT157CTSOC CAD Models
CY74FCT157CTSOC Part Data Attributes
|
CY74FCT157CTSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT157CTSOC
Cypress Semiconductor
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT157CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT157CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT157CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT157DTQM96 | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CY74FCT157CTSOC vs CD74FCT157DTQM96 |
CD74FCT157DTQM96 | Intersil Corporation | Check for Price | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | CY74FCT157CTSOC vs CD74FCT157DTQM96 |
CY74FCT157CTSOC | Texas Instruments | $0.7125 | Quad 2-Input Multiplexer 16-SOIC -40 to 85 | CY74FCT157CTSOC vs CY74FCT157CTSOC |
IDT74FCT157ATDC | Integrated Device Technology Inc | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | CY74FCT157CTSOC vs IDT74FCT157ATDC |
CD74FCT157DTNM96 | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CY74FCT157CTSOC vs CD74FCT157DTNM96 |
QS74FCT157CTS1B | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | CY74FCT157CTSOC vs QS74FCT157CTS1B |
PI74FCT157ATSX | Pericom Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT157CTSOC vs PI74FCT157ATSX |
PI74FCT157DTW | Pericom Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | CY74FCT157CTSOC vs PI74FCT157DTW |
PI74FCT157ATWX | Pericom Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | CY74FCT157CTSOC vs PI74FCT157ATWX |
QS74FCT157CTQB | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | CY74FCT157CTSOC vs QS74FCT157CTQB |