Part Details for CY74FCT157ATQC by Cypress Semiconductor
Overview of CY74FCT157ATQC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT157ATQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$0.9010 / $1.0600 | Buy Now |
Part Details for CY74FCT157ATQC
CY74FCT157ATQC CAD Models
CY74FCT157ATQC Part Data Attributes
|
CY74FCT157ATQC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT157ATQC
Cypress Semiconductor
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, QSOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT157ATQC
This table gives cross-reference parts and alternative options found for CY74FCT157ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT157ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT157ATQ8 | Integrated Device Technology Inc | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | CY74FCT157ATQC vs 74FCT157ATQ8 |
CY74FCT157ATQCTG4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, QSOP-16 | CY74FCT157ATQC vs CY74FCT157ATQCTG4 |
QS74FCT157ATQX | Integrated Device Technology Inc | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | CY74FCT157ATQC vs QS74FCT157ATQX |