Part Details for CY74FCT138CTSOCE4 by Texas Instruments
Overview of CY74FCT138CTSOCE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT138CTSOCE4
CY74FCT138CTSOCE4 CAD Models
CY74FCT138CTSOCE4 Part Data Attributes
|
CY74FCT138CTSOCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138CTSOCE4
Texas Instruments
FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT138CTSOCE4
This table gives cross-reference parts and alternative options found for CY74FCT138CTSOCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138CTSOCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT138CTNM | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCE4 vs CD74FCT138CTNM |
QS74FCT138CTS1B | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138CTSOCE4 vs QS74FCT138CTS1B |
CD74FCT138CTQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCE4 vs CD74FCT138CTQM96 |
PI74FCT138CTWX | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | CY74FCT138CTSOCE4 vs PI74FCT138CTWX |
QS54FCT138CTS1 | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138CTSOCE4 vs QS54FCT138CTS1 |
IDT74FCT138CSO | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CY74FCT138CTSOCE4 vs IDT74FCT138CSO |
IDT74FCT138CTDCG | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | CY74FCT138CTSOCE4 vs IDT74FCT138CTDCG |
PI74FCT138CTS | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT138CTSOCE4 vs PI74FCT138CTS |
QS74FCT138CTSO | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138CTSOCE4 vs QS74FCT138CTSO |