Part Details for CY6264-70SNC by Cypress Semiconductor
Overview of CY6264-70SNC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY6264-70SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 1 |
|
$3.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for CY6264-70SNC
CY6264-70SNC CAD Models
CY6264-70SNC Part Data Attributes
|
CY6264-70SNC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY6264-70SNC
Cypress Semiconductor
Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SNC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SNC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
Alternate Parts for CY6264-70SNC
This table gives cross-reference parts and alternative options found for CY6264-70SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY6264-70SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C64-45W-70UI | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | CY6264-70SNC vs IS62C64-45W-70UI |
IS62C64-70U | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | CY6264-70SNC vs IS62C64-70U |
IS62C64-45W-70U | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | CY6264-70SNC vs IS62C64-45W-70U |
CY6264-70SNXIT | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SNC-28 | Cypress Semiconductor | CY6264-70SNC vs CY6264-70SNXIT |
IS62C64-70UI | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | CY6264-70SNC vs IS62C64-70UI |
V62C51864L-70F | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Mosel Vitelic Corporation | CY6264-70SNC vs V62C51864L-70F |
CY6264-70SC | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Cypress Semiconductor | CY6264-70SNC vs CY6264-70SC |
HY6264AJ-70 | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CY6264-70SNC vs HY6264AJ-70 |
HY6264ALLJ-70I | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CY6264-70SNC vs HY6264ALLJ-70I |
CY6264-70SNIT | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SNC-28 | Cypress Semiconductor | CY6264-70SNC vs CY6264-70SNIT |