Part Details for CY62512VLL-70ZC by Cypress Semiconductor
Overview of CY62512VLL-70ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62512VLL-70ZC
CY62512VLL-70ZC CAD Models
CY62512VLL-70ZC Part Data Attributes
|
CY62512VLL-70ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62512VLL-70ZC
Cypress Semiconductor
Standard SRAM, 64KX16, 70ns, CMOS, PDSO32, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for CY62512VLL-70ZC
This table gives cross-reference parts and alternative options found for CY62512VLL-70ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62512VLL-70ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T0908V2B-YF10 | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | CY62512VLL-70ZC vs K6T0908V2B-YF10 |
GM76C512R-10 | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | CY62512VLL-70ZC vs GM76C512R-10 |
K6L0908U2A-GD850 | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | CY62512VLL-70ZC vs K6L0908U2A-GD850 |
K6L0908U2A-YF850 | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | CY62512VLL-70ZC vs K6L0908U2A-YF850 |
UM61512AS-20 | Standard SRAM, 64KX8, 20ns, CMOS, PDSO32 | United Microelectronics Corporation | CY62512VLL-70ZC vs UM61512AS-20 |
KM68512ALT-5L | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | CY62512VLL-70ZC vs KM68512ALT-5L |
HY62U8512LLST-85 | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | SK Hynix Inc | CY62512VLL-70ZC vs HY62U8512LLST-85 |
CY7C1512-15ZC | Standard SRAM, 64KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62512VLL-70ZC vs CY7C1512-15ZC |
K6T0908V2B-TF850 | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | CY62512VLL-70ZC vs K6T0908V2B-TF850 |
K6L0908V2A-TF700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | CY62512VLL-70ZC vs K6L0908V2A-TF700 |