Part Details for CY62256VNLL-70ZRIT by Cypress Semiconductor
Overview of CY62256VNLL-70ZRIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256VNLL-70ZRIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for CY62256VNLL-70ZRIT
CY62256VNLL-70ZRIT CAD Models
CY62256VNLL-70ZRIT Part Data Attributes
|
CY62256VNLL-70ZRIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256VNLL-70ZRIT
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY62256VNLL-70ZRIT
This table gives cross-reference parts and alternative options found for CY62256VNLL-70ZRIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256VNLL-70ZRIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256VLL-70ZRCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VLL-70ZRCT |
CY62256VNLL-70ZRXE | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VNLL-70ZRXE |
CY62256VLL-70ZRIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VLL-70ZRIT |
CY62256VL-70ZRCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VL-70ZRCT |
CY62256V-70ZRCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256V-70ZRCT |
CY62256VLL-70ZRET | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VLL-70ZRET |
CY62256VLL-70ZRXET | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VLL-70ZRXET |
CY62256VL-70ZRIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VL-70ZRIT |
CY62256VLL-70ZRXI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VLL-70ZRXI |
CY62256VLL-70ZRXIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 | Cypress Semiconductor | CY62256VNLL-70ZRIT vs CY62256VLL-70ZRXIT |