Part Details for CY62256VNLL-70SNXE by Infineon Technologies AG
Overview of CY62256VNLL-70SNXE by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256VNLL-70SNXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62256VNLL-70SNXE
|
Avnet Americas | SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin SNC N (Alt: CY62256VNLL-70SNXE) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 9063 Partner Stock |
|
$5.5800 / $6.7500 | Buy Now |
DISTI #
CY62256VNLL-70SNXE
|
Avnet Americas | SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin SNC N T/R (Alt: CY62256VNLL-70SNXE) RoHS: Compliant Min Qty: 249 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 8000 Partner Stock |
|
$2.4924 / $3.0150 | Buy Now |
DISTI #
CY62256VNLL-70SNXE
|
Avnet Americas | SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin SNC N - Rail/Tube (Alt: CY62256VNLL-70SNXE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22 Partner Stock |
|
RFQ |