Memory
CY62256VLL-70ZRXE
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28

Overview of CY62256VLL-70ZRXE by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY62256VLL-70ZRXE by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Standard SRAM, 32KX8, 70ns PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 149
  • 1 $0.9669
  • 25 $0.9476
  • 100 $0.9089
  • 500 $0.8702
  • 1,000 $0.8219
$0.8219 / $0.9669 Buy Now

CAD Models for CY62256VLL-70ZRXE by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62256VLL-70ZRXE by Cypress Semiconductor

CY62256VLL-70ZRXE
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Voltage-Min
1.4 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. CY62256VLL-70ZRXE
    Cypress Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28
    VS

Alternate Parts for CY62256VLL-70ZRXE

This table gives cross-reference parts and alternative options found for CY62256VLL-70ZRXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256VLL-70ZRXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62256V-70ZRCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256V-70ZRCT
CY62256VLL-70ZRET Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRET
CY62256V-70ZRI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256V-70ZRI
CY62256V-70ZRC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256V-70ZRC
CY62256VNLL-70ZRXE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VNLL-70ZRXE
CY62256VLL-70ZRC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRC
CY62256VLL-70ZRXIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRXIT
CY62256VLL-70ZRXET Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRXET
CY62256VLL-70ZRE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRE
CY62256VLL-70ZRXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRXI
Part Number Description Manufacturer Compare
CY62256V-70ZRI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256V-70ZRI
CY62256V-70ZRCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256V-70ZRCT
CY62256VL-70ZRI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VL-70ZRI
CY62256V-70ZRIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256V-70ZRIT
CY62256VLL-70ZRIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRIT
CY62256VNLL-70ZRIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VNLL-70ZRIT
CY62256VLL-70ZRC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRC
CY62256VLL-70ZRET Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRET
CY62256VLL-70ZRXIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VLL-70ZRXIT
CY62256VNLL-70ZRXE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, REVERSE, TSOP1-28 Cypress Semiconductor CY62256VLL-70ZRXE vs CY62256VNLL-70ZRXE

Related Parts for CY62256VLL-70ZRXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62256VLL-70ZRXE by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62256VLL-70ZRXE by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62256VLL-70ZRXE would you like to use for your alert(s)?
  • Please alert me when CY62256VLL-70ZRXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62256VLL-70ZRXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62256VLL-70ZRXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62256VLL-70ZRXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62256VLL-70ZRXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62256VLL-70ZRXE by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: