Part Details for CY62256-70SNC by Cypress Semiconductor
Overview of CY62256-70SNC by Cypress Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256-70SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$2.9271 / $6.2720 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 1261 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 620 |
|
$1.7696 / $3.2175 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 121 |
|
$1.9841 / $3.2175 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 22 |
|
$2.3595 / $3.2175 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 22 |
|
$3.5800 / $5.3700 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 20 |
|
$4.2000 / $8.4000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 16 |
|
$1.6088 / $3.2175 | Buy Now |
Part Details for CY62256-70SNC
CY62256-70SNC CAD Models
CY62256-70SNC Part Data Attributes
|
CY62256-70SNC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256-70SNC
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
Alternate Parts for CY62256-70SNC
This table gives cross-reference parts and alternative options found for CY62256-70SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256-70SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM76C256ALLFW-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | CY62256-70SNC vs GM76C256ALLFW-70 |
MB84256C-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CY62256-70SNC vs MB84256C-70 |
GM76C256ALT-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | CY62256-70SNC vs GM76C256ALT-70 |
GM76C256BLLT-70W | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | LG Semicon Co Ltd | CY62256-70SNC vs GM76C256BLLT-70W |
GM76C256BLLFW-70W | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | LG Semicon Co Ltd | CY62256-70SNC vs GM76C256BLLFW-70W |
MB84256C-70LLPF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CY62256-70SNC vs MB84256C-70LLPF |
MB84256C-70LPFER | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CY62256-70SNC vs MB84256C-70LPFER |
GM76C256CLFW-70/E | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | CY62256-70SNC vs GM76C256CLFW-70/E |
GM76C256BLT-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | CY62256-70SNC vs GM76C256BLT-70 |
P4C1256L-70SI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | CY62256-70SNC vs P4C1256L-70SI |