Part Details for CY62256-55ZC by Cypress Semiconductor
Overview of CY62256-55ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62256-55ZC
CY62256-55ZC CAD Models
CY62256-55ZC Part Data Attributes
|
CY62256-55ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256-55ZC
Cypress Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY62256-55ZC
This table gives cross-reference parts and alternative options found for CY62256-55ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256-55ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256LL-55ZI | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY62256-55ZC vs CY62256LL-55ZI |
HY62256BLLT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | CY62256-55ZC vs HY62256BLLT1-55 |
TC55257DFTL-55L | IC 32K X 8 STANDARD SRAM, 55 ns, PDSO28, 0.55 MM PITCH, PLASTIC, TSOP1-28, Static RAM | Toshiba America Electronic Components | CY62256-55ZC vs TC55257DFTL-55L |
M5M5256DVP-55LL | 32KX8 STANDARD SRAM, 55ns, PDSO28, 8 X 13.40 MM, TSOP-28 | Renesas Electronics Corporation | CY62256-55ZC vs M5M5256DVP-55LL |
K6T0808C1D-TL55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | CY62256-55ZC vs K6T0808C1D-TL55 |
M5M5256DVP-55XL-I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | CY62256-55ZC vs M5M5256DVP-55XL-I |
HY62WT08081E-DT55C | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, TSOP1-28 | SK Hynix Inc | CY62256-55ZC vs HY62WT08081E-DT55C |
M5M5256DVP-55LL-I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | CY62256-55ZC vs M5M5256DVP-55LL-I |
CY62256LL-55ZXE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY62256-55ZC vs CY62256LL-55ZXE |
CY62256LL-55ZXET | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY62256-55ZC vs CY62256LL-55ZXET |