Part Details for CY62177EV18LL-70BAXIT by Infineon Technologies AG
Overview of CY62177EV18LL-70BAXIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62177EV18LL-70BAXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24X0915
|
Newark | Micropower Srams/Reel Rohs Compliant: Yes |Infineon CY62177EV18LL-70BAXIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY62177EV18LL-70BAXITTR-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48FBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.5697 | Buy Now |
DISTI #
CY62177EV18LL-70BA
|
Avnet Americas | SRAM Chip Async Single 1.8V 32M-Bit 4M/2M x 8/16-Bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: CY62177EV18LL-70BA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$30.7830 | Buy Now |
DISTI #
727-62177EV1870BAXIT
|
Mouser Electronics | SRAM 32Mb, 1.8V, 70ns MoBL SRAM RoHS: Compliant | 0 |
|
$24.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$24.8300 | Buy Now |
DISTI #
CY62177EV18LL-70BA
|
Avnet Americas | SRAM Chip Async Single 1.8V 32M-Bit 4M/2M x 8/16-Bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: CY62177EV18LL-70BA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$30.7830 | Buy Now |
Part Details for CY62177EV18LL-70BAXIT
CY62177EV18LL-70BAXIT CAD Models
CY62177EV18LL-70BAXIT Part Data Attributes:
|
CY62177EV18LL-70BAXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62177EV18LL-70BAXIT
Infineon Technologies AG
Standard SRAM, 2MX16, 70ns, CMOS, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000017 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |