Part Details for CY62167GE30-45BVXI by Infineon Technologies AG
Overview of CY62167GE30-45BVXI by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167GE30-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62167GE30-45BVXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
981 In Stock |
|
$12.3750 / $15.0500 | Buy Now |
DISTI #
CY62167GE30-45BVXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62167GE30-45BVXI) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 550 Partner Stock |
|
$7.8408 / $8.9100 | Buy Now |
DISTI #
CY62167GE30-45BVXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62167GE30-45BVXI) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
CY62167GE30-45BVXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167GE30-45BVXI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY62167GE30-45BV
|
Mouser Electronics | SRAM 16Mb MoBL SRAM With ECC RoHS: Compliant | 0 |
|
$13.5900 | Order Now |
|
Future Electronics | CY62167GE30 Series 16 Mb (2M x 8/1M x 16) Static RAM with Error-Correcting Code RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.1400 | Buy Now |
|
Future Electronics | CY62167GE30 Series 16 Mb (2M x 8/1M x 16) Static RAM with Error-Correcting Code RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.1400 | Buy Now |
DISTI #
85977953
|
Verical | SRAM Chip Async Single 2.5V/3V/3.3V 16M-bit 1M x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1440 |
|
$14.6125 / $17.1875 | Buy Now |
DISTI #
71205361
|
Verical | SRAM Chip Async Single 2.5V/3V/3.3V 16M-bit 1M x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 2325 | Americas - 480 |
|
$12.8686 | Buy Now |
|
Rochester Electronics | CY62167GE30 - Micropower SRAMs RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1440 |
|
$11.6900 / $13.7500 | Buy Now |
Part Details for CY62167GE30-45BVXI
CY62167GE30-45BVXI CAD Models
CY62167GE30-45BVXI Part Data Attributes
|
CY62167GE30-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167GE30-45BVXI
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |