Part Details for CY62167EV30LL-45ZXAT by Infineon Technologies AG
Overview of CY62167EV30LL-45ZXAT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167EV30LL-45ZXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8010
|
Newark | Micropower Srams/Reel Rohs Compliant: Yes |Infineon CY62167EV30LL-45ZXAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY62167EV30LL-45ZXATTR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0163 | Buy Now |
DISTI #
CY62167EV30LL-45ZX
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY62167EV30LL-45ZX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$13.9655 | Buy Now |
DISTI #
727-CY62167EV30LL45X
|
Mouser Electronics | SRAM 16Mb 3V 45ns 1M x 16 LP SRAM RoHS: Compliant | 0 |
|
$11.6600 | Order Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$11.6600 | Buy Now |
DISTI #
CY62167EV30LL-45ZX
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY62167EV30LL-45ZX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$13.9655 | Buy Now |
Part Details for CY62167EV30LL-45ZXAT
CY62167EV30LL-45ZXAT CAD Models
CY62167EV30LL-45ZXAT Part Data Attributes:
|
CY62167EV30LL-45ZXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167EV30LL-45ZXAT
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm |
Alternate Parts for CY62167EV30LL-45ZXAT
This table gives cross-reference parts and alternative options found for CY62167EV30LL-45ZXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV30LL-45ZXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167EV30LL-45ZXIT | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48 | Cypress Semiconductor | CY62167EV30LL-45ZXAT vs CY62167EV30LL-45ZXIT |
CY62167EV30LL-45ZXA | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Infineon Technologies AG | CY62167EV30LL-45ZXAT vs CY62167EV30LL-45ZXA |
CY62167EV30LL-45ZXA | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Cypress Semiconductor | CY62167EV30LL-45ZXAT vs CY62167EV30LL-45ZXA |
CY62167EV30LL-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Cypress Semiconductor | CY62167EV30LL-45ZXAT vs CY62167EV30LL-45ZXI |
CY62167EV30LL-45ZXIT | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48 | Infineon Technologies AG | CY62167EV30LL-45ZXAT vs CY62167EV30LL-45ZXIT |