-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62167EV30LL-45ZXA by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62167EV30LL-45ZXA-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 8 Weeks Container: Tray |
693 In Stock |
|
$13.5070 / $16.7500 | Buy Now |
DISTI #
CY62167EV30LL-45ZXA
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I Tray - Trays (Alt: CY62167EV30... more RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.5239 | Buy Now |
DISTI #
727-CY62167EV30LL45Z
|
Mouser Electronics | SRAM 16Mb 3V 45ns 1M x 16 LP SRAM RoHS: Compliant | 272 |
|
$12.8400 / $17.6600 | Buy Now |
|
Future Electronics | SRAM Async, 3V, 16MBit(2Mx 8,1M x16) 45ns, A-Temp, 48TSOP-I RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$11.2700 | Buy Now |
|
Rochester Electronics | CY62167EV30LL - Standard SRAM, 1MX16, 45ns PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 445 |
|
$10.6300 / $12.5100 | Buy Now |
DISTI #
CY62167EV30LL-45ZXA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 390 |
|
$10.7000 / $16.0000 | Buy Now |
DISTI #
SP005638765
|
EBV Elektronik | SRAM Chip Async Single 3V 16MBit 2M1M x 816Bit 45ns 48Pin TSOPI Tray (Alt: SP005638765) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62167EV30LL-45ZXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167EV30LL-45ZXA
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for CY62167EV30LL-45ZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV30LL-45ZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62167EV30LL-45ZXAT | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXAT |