Datasheets
CY62167EV30LL-45ZXA by:

Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48

Part Details for CY62167EV30LL-45ZXA by Cypress Semiconductor

Overview of CY62167EV30LL-45ZXA by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62167EV30LL-45ZXA

Part # Distributor Description Stock Price Buy
DISTI # 32R8009
Newark Tray/Micropower Srams |Cypress Infineon Technologies CY62167EV30LL-45ZXA Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.9700
$13.9700 Buy Now
DISTI # 27AC2826
Newark Sram, 16Mbit, 45Ns, Tsop-I-48, Memory Size:16Mbit, Sram Memory Configuration:2M X 8Bit/1M X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-I, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY62167EV30LL-45ZXA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.3200
  • 10 $16.0400
  • 25 $13.9200
  • 50 $13.6700
  • 100 $13.6400
  • 250 $13.0200
$13.0200 / $17.3200 Buy Now
Chip1Cloud 16-Mbit (1M x 16 / 2M x 8) Static RAM 3555
RFQ

Part Details for CY62167EV30LL-45ZXA

CY62167EV30LL-45ZXA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY62167EV30LL-45ZXA Part Data Attributes:

CY62167EV30LL-45ZXA Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY62167EV30LL-45ZXA Cypress Semiconductor Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1
Package Description TSOP1-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 45 ns
Alternate Memory Width 8
I/O Type COMMON
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Voltage-Min 1.5 V
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 12 mm

Alternate Parts for CY62167EV30LL-45ZXA

This table gives cross-reference parts and alternative options found for CY62167EV30LL-45ZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV30LL-45ZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY62167EV30LL-45ZXIT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXIT
CY62167EV30LL-45ZXAT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 Infineon Technologies AG CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXAT
CY62167EV30LL-45ZXA Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 Infineon Technologies AG CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXA
CY62167EV30LL-45ZXI Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXI
CY62167EV30LL-45ZXIT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48 Infineon Technologies AG CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXIT
Part Number Description Manufacturer Compare
R1LV1616HSA-5SI#S0 Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Embossed Tape Renesas Electronics Corporation CY62167EV30LL-45ZXA vs R1LV1616HSA-5SI#S0
CY62167G30-45ZXI Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167G30-45ZXI
CY62167DV30LL-55ZXI Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 Infineon Technologies AG CY62167EV30LL-45ZXA vs CY62167DV30LL-55ZXI
CY62167DV30LL-55ZXI Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167DV30LL-55ZXI
CY62167EV30LL-45ZXI Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXI
CY62167EV30LL-45ZXIT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48 Infineon Technologies AG CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXIT
CY62167EV30LL-45ZXIT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXIT
R1LV1616HSA-5SI 1MX16 STANDARD SRAM, 55ns, PDSO48, PLASTIC, TSOP1-48 Renesas Electronics Corporation CY62167EV30LL-45ZXA vs R1LV1616HSA-5SI
CY62167EV30LL-45ZXAT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 Infineon Technologies AG CY62167EV30LL-45ZXA vs CY62167EV30LL-45ZXAT
CY62167DV30LL-55ZI Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, TSOP1-48 Cypress Semiconductor CY62167EV30LL-45ZXA vs CY62167DV30LL-55ZI

CY62167EV30LL-45ZXA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62167EV30LL-45ZXA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62167EV30LL-45ZXA by Cypress Semiconductor

  • Please alert me when CY62167EV30LL-45ZXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY62167EV30LL-45ZXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62167EV30LL-45ZXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY62167EV30LL-45ZXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62167EV30LL-45ZXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62167EV30LL-45ZXA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: