-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62167EV18LL-55BVXI by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2825
|
Newark | Sram, Asynchronous, 16Mbit, Vfbga-48, Sram Type:Asynchronous Sram, Memory Configuration:1M X 16Bit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1886 |
|
$9.9300 / $16.9400 | Buy Now |
DISTI #
CY62167EV18LL-55BVXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2420 In Stock |
|
$11.9669 / $14.8300 | Buy Now |
DISTI #
27AC2825
|
Avnet Americas | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 55ns 48-Pin VFBGA - Bulk (Alt: 27AC2825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
316 Partner Stock |
|
$10.0300 / $16.5400 | Buy Now |
DISTI #
CY62167EV18LL-55BVXI
|
Avnet Americas | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 55ns 48-Pin VFBGA - Trays (Alt: CY62167EV18LL-55BVXI) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
257 Partner Stock |
|
$5.5935 / $5.9535 | Buy Now |
DISTI #
727-C167EV18LL55BVXI
|
Mouser Electronics | SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM RoHS: Compliant | 1712 |
|
$11.4000 / $14.8300 | Buy Now |
|
Future Electronics | CY62167EV18 Series 16 Mb (1 M x 16) 1.8 V 55 ns Static RAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$7.2300 | Buy Now |
|
Rochester Electronics | CY62167EV18LL - Standard SRAM, 1MX16, 55ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 1440 |
|
$9.3800 / $11.0300 | Buy Now |
DISTI #
SP005638749
|
EBV Elektronik | SRAM Chip Async Single 18V 16MBit 1M x 16 55ns 48Pin VFBGA (Alt: SP005638749) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62167EV18LL-55BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167EV18LL-55BVXI
Infineon Technologies AG
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.25 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CY62167EV18LL-55BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV18LL-55BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62167EV18LL-55BVIT | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | CY62167EV18LL-55BVXI vs CY62167EV18LL-55BVIT |