Part Details for CY62167DV30LL-55ZXI by Infineon Technologies AG
Overview of CY62167DV30LL-55ZXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167DV30LL-55ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62167DV30LL-55ZXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2058 In Stock |
|
$17.0232 / $22.9500 | Buy Now |
DISTI #
727-2167DV30LL-55ZXI
|
Mouser Electronics | SRAM 16Mb 3V 55ns 1M x 16 LP SRAM RoHS: Compliant | 4514 |
|
$16.9800 / $22.2800 | Buy Now |
|
Future Electronics | CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 8119Tray |
|
$15.1000 / $15.8500 | Buy Now |
DISTI #
CY62167DV30LL-55ZX
|
TME | IC: SRAM memory, 16MbSRAM, 1Mx16bit, 2.2÷3.6V, 55ns, TSOP48 Min Qty: 1 | 0 |
|
$12.7100 / $20.5700 | RFQ |
DISTI #
SP005638731
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin TSOP-I (Alt: SP005638731) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62167DV30LL-55ZXI
CY62167DV30LL-55ZXI CAD Models
CY62167DV30LL-55ZXI Part Data Attributes:
|
CY62167DV30LL-55ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167DV30LL-55ZXI
Infineon Technologies AG
Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 2M X 8 ALSO | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm |
Alternate Parts for CY62167DV30LL-55ZXI
This table gives cross-reference parts and alternative options found for CY62167DV30LL-55ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV30LL-55ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV1616HSA-5SI | 1MX16 STANDARD SRAM, 55ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | CY62167DV30LL-55ZXI vs R1LV1616HSA-5SI |
CY62167DV30LL-55ZXIT | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | CY62167DV30LL-55ZXI vs CY62167DV30LL-55ZXIT |
CY62167DV30L-55ZI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXI vs CY62167DV30L-55ZI |
R1LV1616HSA-5SI#S0 | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Embossed Tape | Renesas Electronics Corporation | CY62167DV30LL-55ZXI vs R1LV1616HSA-5SI#S0 |
CY62167DV30LL-55ZI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXI vs CY62167DV30LL-55ZI |