Part Details for CY62158CV25LL-70BAI by Cypress Semiconductor
Overview of CY62158CV25LL-70BAI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62158CV25LL-70BAI
CY62158CV25LL-70BAI CAD Models
CY62158CV25LL-70BAI Part Data Attributes
|
CY62158CV25LL-70BAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62158CV25LL-70BAI
Cypress Semiconductor
Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY62158CV25LL-70BAI
This table gives cross-reference parts and alternative options found for CY62158CV25LL-70BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62158CV25LL-70BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62158DV30LL-55BVXIT | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62158CV25LL-70BAI vs CY62158DV30LL-55BVXIT |
IS62WV10248BLL-55BLI | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, LEAD FREE, MINI, BGA-48 | Integrated Silicon Solution Inc | CY62158CV25LL-70BAI vs IS62WV10248BLL-55BLI |
CY14E108L-BA25XI | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY62158CV25LL-70BAI vs CY14E108L-BA25XI |
CY14B108L-BA20XIT | Non-Volatile SRAM, 1MX8, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY62158CV25LL-70BAI vs CY14B108L-BA20XIT |
BS62LV8001FAG70 | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, GREEN, BGA-48 | Brilliance Semiconductor Inc | CY62158CV25LL-70BAI vs BS62LV8001FAG70 |
K6F8008U2M-FF70 | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY62158CV25LL-70BAI vs K6F8008U2M-FF70 |
CY14E108L-BA20XI | Non-Volatile SRAM, 1MX8, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY62158CV25LL-70BAI vs CY14E108L-BA20XI |
KM68FV8100FI-500 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY62158CV25LL-70BAI vs KM68FV8100FI-500 |
K6F8008U2M-FF550 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY62158CV25LL-70BAI vs K6F8008U2M-FF550 |
IS62WV10248BLL-70B | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | CY62158CV25LL-70BAI vs IS62WV10248BLL-70B |