Part Details for CY62157H30-45BVXAT by Infineon Technologies AG
Overview of CY62157H30-45BVXAT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62157H30-45BVXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62157H30-45BVXAT-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 25 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$22.0000 | Buy Now |
DISTI #
448-CY62157H30-45BVXATTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 25 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0460 | Buy Now |
DISTI #
CY62157H30-45BVXAT
|
Avnet Americas | MICROPOWER SRAMS - Tape and Reel (Alt: CY62157H30-45BVXAT) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$21.7800 / $24.7500 | Buy Now |
DISTI #
CY62157H30-45BVXAT
|
Avnet Americas | MICROPOWER SRAMS - Tape and Reel (Alt: CY62157H30-45BVXAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY62157H30-45BVT
|
Mouser Electronics | SRAM CY62157H30-45BVXAT RoHS: Compliant | 0 |
|
$14.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$14.3000 | Buy Now |
Part Details for CY62157H30-45BVXAT
CY62157H30-45BVXAT CAD Models
CY62157H30-45BVXAT Part Data Attributes
|
CY62157H30-45BVXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157H30-45BVXAT
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, BGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |