CY62157GE30-45BVXI
Description: Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48

Overview of CY62157GE30-45BVXI by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62157GE30-45BVXI by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-CY62157GE30-45BVXI-ND
DigiKey IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 50 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT 2199
In Stock
  • 50 $11.2700
$11.2700 Buy Now
DISTI # 448-CY62157GE30-45BVXI-ND
DigiKey IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 50 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 480 $12.5876
$12.5876 Buy Now
DISTI # CY62157GE30-45BVXI
Avnet Americas SRAM, Asynchronous SRAM, 8 Mbit, 512K x 16bit, VFBGA, 48 Pins, 3.6 V - Trays (Alt: CY62157GE30-45BVXI) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 2199 Partner Stock
  • 60 $12.6600
  • 70 $12.3224
  • 130 $11.8160
  • 300 $11.4784
  • 600 $11.1408
  • 3,000 $10.8032
  • 6,000 $10.4656
$10.4656 / $12.6600 Buy Now
DISTI # CY62157GE30-45BVXI
Avnet Americas SRAM, Asynchronous SRAM, 8 Mbit, 512K x 16bit, VFBGA, 48 Pins, 3.6 V - Trays (Alt: CY62157GE30-45BVXI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 727-Y62157GE3045BVXI
Mouser Electronics SRAM Y RoHS: Compliant 0
  • 1 $16.2700
  • 10 $15.0600
  • 25 $14.8500
  • 100 $12.8600
  • 250 $12.2300
$12.2300 / $16.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks 0
  • 480 $11.7400
$11.7400 Buy Now

CAD Models for CY62157GE30-45BVXI by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62157GE30-45BVXI by Infineon Technologies AG

CY62157GE30-45BVXI
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
VFBGA-48
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Standby Current-Max
0.0000065 A
Standby Voltage-Min
3 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. CY62157GE30-45BVXI
    Infineon Technologies AG
    Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62157GE30-45BVXI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62157GE30-45BVXI by Infineon Technologies AG

  • Please alert me when CY62157GE30-45BVXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62157GE30-45BVXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62157GE30-45BVXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62157GE30-45BVXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62157GE30-45BVXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62157GE30-45BVXI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: