-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8095
|
Newark | Sram, 8Mbit, 512Kx16Bit, 45Ns, Tsopii-44, Memory Size:8Mbit, Sram Memory Configuration:512K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:45Ns, Operating Temperature Min:-40°C, rohs Compliant: Yes |Infineon CY62157EV30LL-45ZSXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$8.2800 | Buy Now |
DISTI #
448-CY62157EV30LL-45ZSXITCT-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2384 In Stock |
|
$9.3490 / $13.3500 | Buy Now |
DISTI #
727-CY62157EV45ZSXIT
|
Mouser Electronics | SRAM 8Mb 3V 45ns 512K x 16 LP SRAM RoHS: Compliant | 455 |
|
$9.3400 / $13.3500 | Buy Now |
DISTI #
V72:2272_07435374
|
Arrow Electronics | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 44-Pin TSOP-II T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2319 Container: Cut Strips | Americas - 5 |
|
$6.6280 | Buy Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K x 16) 3 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 40000Reel |
|
$6.5000 | Buy Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K x 16) 3 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.5000 | Buy Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K x 16) 3 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.6300 / $6.6900 | Buy Now |
DISTI #
79931690
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 44-Pin TSOP-II T/R Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 1000 |
|
$10.5500 / $10.9750 | Buy Now |
DISTI #
72153520
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 44-Pin TSOP-II T/R Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$12.6412 | Buy Now |
DISTI #
68403030
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 44-Pin TSOP-II T/R Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 5 |
|
$6.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62157EV30LL-45ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45ZSXIT
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45ZSXI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62157EV30LL-45ZSXIT vs CY62157EV30LL-45ZSXI |
CY62157EV30LL-45ZSXAT | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62157EV30LL-45ZSXIT vs CY62157EV30LL-45ZSXAT |
CY62157EV30LL-45ZSXA | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62157EV30LL-45ZSXIT vs CY62157EV30LL-45ZSXA |
CY62157EV30LL-45ZSXA | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62157EV30LL-45ZSXIT vs CY62157EV30LL-45ZSXA |