Part Details for CY62157CV18LL-55BAI by Cypress Semiconductor
Overview of CY62157CV18LL-55BAI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62157CV18LL-55BAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SLOW 1.8V SUPER LOW POWER 512K X 16 SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2204 |
|
$2.9200 / $3.4400 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for CY62157CV18LL-55BAI
CY62157CV18LL-55BAI CAD Models
CY62157CV18LL-55BAI Part Data Attributes:
|
CY62157CV18LL-55BAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157CV18LL-55BAI
Cypress Semiconductor
Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY62157CV18LL-55BAI
This table gives cross-reference parts and alternative options found for CY62157CV18LL-55BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157CV18LL-55BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62UF16806A-DM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157CV18LL-55BAI vs HY62UF16806A-DM85C |
HY62UF16804B-DF85I | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY62157CV18LL-55BAI vs HY62UF16804B-DF85I |
STK14EE16-BF45TR | 512K X 16 NON-VOLATILE SRAM, 45 ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | CY62157CV18LL-55BAI vs STK14EE16-BF45TR |
K6F8016S6A-EF85 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | CY62157CV18LL-55BAI vs K6F8016S6A-EF85 |
HY62SF16806B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY62157CV18LL-55BAI vs HY62SF16806B-SF10I |
K6F8016R6M-FF850 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY62157CV18LL-55BAI vs K6F8016R6M-FF850 |
W963B6BBN80E | Pseudo Static RAM, 512KX16, 75ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | CY62157CV18LL-55BAI vs W963B6BBN80E |
HY62SF16804A-SM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157CV18LL-55BAI vs HY62SF16804A-SM70C |
AS6VB51216-85BC | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | CY62157CV18LL-55BAI vs AS6VB51216-85BC |
HY62LF16806A-SM70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, UBGA-48 | SK Hynix Inc | CY62157CV18LL-55BAI vs HY62LF16806A-SM70I |