Part Details for CY62148ESL-55ZAXA by Cypress Semiconductor
Overview of CY62148ESL-55ZAXA by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148ESL-55ZAXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SRAM 4MBIT 55NS 32STSOP / SRAM Chip Async Single 2.5V/3.3V/5V 4M-bit 512K x 8 55ns Automotive 32-Pin STSOP-I Tray | 1870 |
|
RFQ |
Part Details for CY62148ESL-55ZAXA
CY62148ESL-55ZAXA CAD Models
CY62148ESL-55ZAXA Part Data Attributes
|
CY62148ESL-55ZAXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148ESL-55ZAXA
Cypress Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, STSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | IT ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62148ESL-55ZAXA
This table gives cross-reference parts and alternative options found for CY62148ESL-55ZAXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ESL-55ZAXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ESL-55ZAXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Cypress Semiconductor | CY62148ESL-55ZAXA vs CY62148ESL-55ZAXI |
CY62148ESL-55ZAXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Infineon Technologies AG | CY62148ESL-55ZAXA vs CY62148ESL-55ZAXI |
CY62148ESL-55ZAXIT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Infineon Technologies AG | CY62148ESL-55ZAXA vs CY62148ESL-55ZAXIT |