Part Details for CY62148DV30LL-55SXIT by Cypress Semiconductor
Overview of CY62148DV30LL-55SXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148DV30LL-55SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SRAM 4MBIT 55NS 32SOIC | 11400 |
|
RFQ |
Part Details for CY62148DV30LL-55SXIT
CY62148DV30LL-55SXIT CAD Models
CY62148DV30LL-55SXIT Part Data Attributes
|
CY62148DV30LL-55SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148DV30LL-55SXIT
Cypress Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.450 INCH, LEAD FREE, PLASTIC, SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62148DV30LL-55SXIT
This table gives cross-reference parts and alternative options found for CY62148DV30LL-55SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148DV30LL-55SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AW511AL55MC1T | 512KX8 STANDARD SRAM, 55ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62148DV30LL-55SXIT vs M68AW511AL55MC1T |
R1LV0408CSP-5SI | 512KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | CY62148DV30LL-55SXIT vs R1LV0408CSP-5SI |
CY62148DV30LL-55SXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62148DV30LL-55SXIT vs CY62148DV30LL-55SXI |
M68AW511AL55MC1 | 512KX8 STANDARD SRAM, 55ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62148DV30LL-55SXIT vs M68AW511AL55MC1 |
M68AW511AL55MC6T | 512KX8 STANDARD SRAM, 55ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62148DV30LL-55SXIT vs M68AW511AL55MC6T |
M68AW511AM55MC1 | 512KX8 STANDARD SRAM, 55ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62148DV30LL-55SXIT vs M68AW511AM55MC1 |
M68AW511AL55MC6 | 512KX8 STANDARD SRAM, 55ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62148DV30LL-55SXIT vs M68AW511AL55MC6 |
M68AW511AM55MC1T | 512KX8 STANDARD SRAM, 55ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62148DV30LL-55SXIT vs M68AW511AM55MC1T |