Part Details for CY62148BNSL-70SXI by Cypress Semiconductor
Overview of CY62148BNSL-70SXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148BNSL-70SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY62148 - SRAM Parallel RoHS: Compliant Status: Obsolete Min Qty: 1 | 568 |
|
RFQ |
Part Details for CY62148BNSL-70SXI
CY62148BNSL-70SXI CAD Models
CY62148BNSL-70SXI Part Data Attributes
|
CY62148BNSL-70SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148BNSL-70SXI
Cypress Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, LEAD FREE, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62148BNSL-70SXI
This table gives cross-reference parts and alternative options found for CY62148BNSL-70SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148BNSL-70SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5408BFP-70LW | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | CY62148BNSL-70SXI vs M5M5408BFP-70LW |
WPS512K8LC-70GI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, | White Microelectronics | CY62148BNSL-70SXI vs WPS512K8LC-70GI |
WPS512K8LT-70TI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, | White Microelectronics | CY62148BNSL-70SXI vs WPS512K8LT-70TI |
KM684000AL-LT-7L-L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY62148BNSL-70SXI vs KM684000AL-LT-7L-L |
KM684000BLRI-7L0 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | CY62148BNSL-70SXI vs KM684000BLRI-7L0 |
K6X4008C1F-DB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | CY62148BNSL-70SXI vs K6X4008C1F-DB700 |
FTS512K8L-70JMB | Standard SRAM, 512KX8, 70ns, CMOS, 0.400 INCH, SOJ-36 | Force Technologies Ltd | CY62148BNSL-70SXI vs FTS512K8L-70JMB |
HY628400LLR2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | CY62148BNSL-70SXI vs HY628400LLR2-70I |
WPS512K8LT-70RM | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, | White Microelectronics | CY62148BNSL-70SXI vs WPS512K8LT-70RM |
P4C1049-70L36MB | Standard SRAM, 512KX8, 70ns, CMOS, CDSO36, 0.452 X 0.920 INCH, CERAMIC, LCC-36 | Pyramid Semiconductor Corporation | CY62148BNSL-70SXI vs P4C1049-70L36MB |