Part Details for CY62148BNLL-70ZXI by Cypress Semiconductor
Overview of CY62148BNLL-70ZXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62148BNLL-70ZXI
CY62148BNLL-70ZXI CAD Models
CY62148BNLL-70ZXI Part Data Attributes
|
CY62148BNLL-70ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148BNLL-70ZXI
Cypress Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62148BNLL-70ZXI
This table gives cross-reference parts and alternative options found for CY62148BNLL-70ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148BNLL-70ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C4009DG-70LL/XT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Micross Components | CY62148BNLL-70ZXI vs AS5C4009DG-70LL/XT |
UPD434000G5-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | NEC Electronics Group | CY62148BNLL-70ZXI vs UPD434000G5-70LL |
HY628400LLT2-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | CY62148BNLL-70ZXI vs HY628400LLT2-70 |
CY62148BNLL-70ZI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY62148BNLL-70ZXI vs CY62148BNLL-70ZI |
AS5C4009LLDG-70/XT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Micross Components | CY62148BNLL-70ZXI vs AS5C4009LLDG-70/XT |
CY62148BNLL-70ZC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY62148BNLL-70ZXI vs CY62148BNLL-70ZC |
CY62148LL-70ZSI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY62148BNLL-70ZXI vs CY62148LL-70ZSI |
HM628512LTT-7SL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Hitachi Ltd | CY62148BNLL-70ZXI vs HM628512LTT-7SL |
CY62148BLL-70ZCT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY62148BNLL-70ZXI vs CY62148BLL-70ZCT |
CY62148BNLL-70ZIT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY62148BNLL-70ZXI vs CY62148BNLL-70ZIT |