Part Details for CY62148BNLL-70SXIT by Cypress Semiconductor
Overview of CY62148BNLL-70SXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62148BNLL-70SXIT
CY62148BNLL-70SXIT CAD Models
CY62148BNLL-70SXIT Part Data Attributes
|
CY62148BNLL-70SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148BNLL-70SXIT
Cypress Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for CY62148BNLL-70SXIT
This table gives cross-reference parts and alternative options found for CY62148BNLL-70SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148BNLL-70SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6209P20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | CY62148BNLL-70SXIT vs MCM6209P20 |
CY7C199N-35PXC | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | CY62148BNLL-70SXIT vs CY7C199N-35PXC |
L7CL185KMB35 | Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | CY62148BNLL-70SXIT vs L7CL185KMB35 |
CY7C199B-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | CY62148BNLL-70SXIT vs CY7C199B-25SC |
CY7C199BL-15PC | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY62148BNLL-70SXIT vs CY7C199BL-15PC |
EDI8810H100LB | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, | Electronic Designs Inc | CY62148BNLL-70SXIT vs EDI8810H100LB |
MSM832SPMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | CY62148BNLL-70SXIT vs MSM832SPMB-025 |
KM681000ALR-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Samsung Semiconductor | CY62148BNLL-70SXIT vs KM681000ALR-7L |
EDI8834CA45DB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | CY62148BNLL-70SXIT vs EDI8834CA45DB |
HM1-65799M/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 | Matra MHS | CY62148BNLL-70SXIT vs HM1-65799M/883 |