Part Details for CY62147G30-45BVXI by Infineon Technologies AG
Overview of CY62147G30-45BVXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62147G30-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62147G30-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 150 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7864 In Stock |
|
$4.0700 | Buy Now |
DISTI #
CY62147G30-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 150 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2871 | Buy Now |
DISTI #
CY62147G30-45BVXI
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62147G30-45BVXI) RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7864 Partner Stock |
|
$4.0128 / $4.5600 | Buy Now |
DISTI #
CY62147G30-45BVXI
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62147G30-45BVXI) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY62147G30-45BVX
|
Mouser Electronics | SRAM MoBL SRAM 4-Mbit RoHS: Compliant | 0 |
|
$5.0600 / $7.0800 | Order Now |
|
Future Electronics | CY62147G Series 4 Mb (256 K x 16) 2.2 V - 3.6 V 45 ns SMT Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.9700 | Buy Now |
DISTI #
86102089
|
Verical | SRAM Chip Async Single 2.5V/3V/3.3V 4M-bit 256K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2101 | Americas - 209 |
|
$5.3500 / $6.1750 | Buy Now |
|
Rochester Electronics | CY62147G30 - Standard SRAM, 256KX16, 45ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 209 |
|
$4.2800 / $5.0400 | Buy Now |
Part Details for CY62147G30-45BVXI
CY62147G30-45BVXI CAD Models
CY62147G30-45BVXI Part Data Attributes
|
CY62147G30-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62147G30-45BVXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000013 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY62147G30-45BVXI
This table gives cross-reference parts and alternative options found for CY62147G30-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62147G30-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62147G30-45BVXAT | Infineon Technologies AG | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62147G30-45BVXI vs CY62147G30-45BVXAT |
CY62146EV30LL-45BVXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62147G30-45BVXI vs CY62146EV30LL-45BVXIT |
CY62147EV30LL-45BVXAT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62147G30-45BVXI vs CY62147EV30LL-45BVXAT |
CY62147EV30LL-45BVXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM PITCH, ROHS COMPLIANT, VFBGA-48 | CY62147G30-45BVXI vs CY62147EV30LL-45BVXIT |